352011-2
Z-PACK/B SHRD.133P.
Elevate your connectivity with the Z-PACK/B SHRD.133P. This essential component, part of the Z-PACK 2mm HM series, boasts a durable and reliable design, featuring seven rows with a pitch of 2mm (.079 in) for seamless integration. Crafted from UL 94V-0 compliant Glass Filled Polyester, it ensures optimal performance even in demanding environments with an operating temperature range of -55 to 125°C (-67 to 257°F). With 133 positions and a compact size, this backplane connector hardware is ideal for various applications, including CompactPCI setups. Its compatibility with Type B 19 Col backplanes and polarization mating alignment further enhances its versatility. Rest assured, this RoHS-compliant connector is a must-have for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 352011-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 133 |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 13.45 mm, .529 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Product Code: | 6186 |
Number of Columns: | 19 |
Connector Length: | 1.492 in, 37.9 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Compatible Backplane Type: | Type B 19 Col |
Module Length: | 1.496 in, 38 mm |
CompactPCI: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 352011-2 |
SKU: | AMP352011-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/05/2014 | P-13-009634 - Manufacturing location change. | Download |