Enhance your connectivity with the Z-PACK 2mm HM Black Shroud, a versatile accessory designed for optimal performance in electronic assemblies. Featuring 12 rows and a pitch of 2mm, this connector ensures secure and efficient board-to-board connections. With a body material of Glass Filled Polyester meeting UL 94V-0 standards, it guarantees durability and safety. Its 144 positions, along with a multi-purpose center mating alignment, offer flexibility in various applications. The connector's compact design, with a height of .53 inches and dimensions of 23.9mm x .78 inches, is ideal for space-constrained environments. Board Standoff solder feature and Type B backplane compatibility further enhance its usability. Whether for data or device connections, this connector, with an operating temperature range of -55 to 125°C, is a reliable choice. Rest assured of its quality as it complies with RoHS standards, making it an environmentally friendly option for your connectivity needs. Elevate your connectivity solutions with this high-performance connector, perfect for professional or DIY projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120645-3
Color: Black
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 12
Pitch: .079 in, 2 mm
Row Spacing: .059 in, 1.5 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 144
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 13.46 mm, .53 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Product Code: A328
Number of Columns: 12
Connector Length: 23.9 mm, .94 in
ECCN: EAR99
Connector Width: 20.05 mm, .78 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B
Module Length: 23.9 mm, .942 in
Midplane Thickness: .187 in, 4.75 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 120645-3
SKU: AMP120645-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: