Easily secure your wires with our 90-degree Solis R terminal, designed for efficient and durable connections. This ring tongue connector, suitable for M6 studs, accommodates 6 AWG wires, ensuring a reliable power transfer in various applications. Operating flawlessly in temperatures up to 170°C (338°F), it's a dependable choice for high-heat environments. With a closed barrel construction and RoHS compliance, this terminal guarantees both safety and environmental responsibility. Perfect for professional or DIY projects, it's a must-have in your toolkit for seamless electrical installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35678
Connector Type:Ring Tongue
Stud Size:M6
Operating Temperature Range:170 °C, 338 °F
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP35678
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:5.893 g
Number of Holes:1
Overall Length:15.88 mm / .63 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:1.45 mm / .06 in
Barrel Inside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-080
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: