368047-1
E-S MK-2(+) 16P PLUG ASSY
Introducing the E-S MK-2(+) 16P PLUG ASSY, part of our Econoseal J - Mark II series. This female terminal housing, designed for signal circuit applications, features three rows with 16 positions each, offering efficient connectivity. With a pitch of 4.8mm and row spacing of 5.6mm, it ensures secure and precise mating. The PBT body material, in sleek black, guarantees durability for automotive use. Sealable and RoHS compliant, it meets stringent industry standards. With a cable exit angle of 180° and integrated primary locking feature, it provides ease of installation and secure connections. Perfect for wire-to-wire applications, this connector is a reliable solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368047-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N34 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.2 in |
Cable Exit Angle: | 180° |
Height: | 1.74 in, 44.4 mm |
Width: | 1.08 in, 27.6 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368047-1 |
SKU: | AMP368047-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/24/2020 | P-20-019619 - Packing Spec Change. Packing spec changed from internal tray to poly bag. |
Download |