368508-1
070 MLC CAP 14P
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire applications. This housing, tailored for female terminals, offers reliable signal transmission with its 14 positions across 2 rows. The 3.5 mm pitch and .138 in row spacing ensure precise alignment, while the included polarization feature guarantees proper mating. Crafted from high-quality materials, this connector boasts durability for long-term performance. Its compact dimensions of 1.425" length, 1.236" height, and .717" width, make it suitable for various automotive setups. With RoHS compliance and a natural body color, it meets industry standards for environmental responsibility. Elevate your automotive projects with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368508-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, 3.5 mm |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 14 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.425 in |
Height: | 1.236 in, 31.4 mm |
Width: | 18.2 mm, .717 in |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 368508-1 |
SKU: | AMP368508-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |