173633-3
070 MLC TAB CONT 24-22 GOLD
Enhance your automotive, truck, bus, or off-road terminals with these high-performance F-Crimp connectors. Designed for reliable power transmission, they feature a 14 A amperage and gold contact plating for optimal conductivity. With a crimp termination method and a wire size of .3 mm², they ensure a secure and durable connection. Operating smoothly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), these connectors are perfect for various environments. Their primary locking feature and tab splice type guarantee a clean and efficient installation. Plus, they are RoHS compliant, meeting environmental standards. Upgrade your vehicle's connectivity with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173633-3 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173633-3 |
series: | Multilock Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.4 - 1.9 mm / .055 - .075 in |
Wire Size Search: | 22 AWG / 23 AWG / .3 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |