| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368540-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .976 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 26 mm |
| Width: | 21.6 mm, .85 in |
| Mating Tab Width: | .07 in, 1.7 mm |
| Body Color: | White |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 368540-1 |
| SKU: | AMP368540-1 |
368540-1
Specifications
Detailed Description
Introducing the Multilock Connector System, an essential component for automotive applications. This housing, designed for female terminals, features two rows with a spacing of .232 inches (5.9 mm) and accommodates 8 positions. Crafted from durable PBT material, it ensures reliable performance in temperatures ranging from -30 to 105°C (-22 to 221°F). With polarization and integrated locking features, it guarantees secure connections. The compact design, measuring .976 inches in length and .85 inches in width, includes a 180° cable exit angle for convenient installation. In a sleek white finish, this connector is RoHS compliant, making it a sustainable choice for automotive systems. Perfect for wire-to-wire connections, its versatility and high-quality construction meet the demands of modern automotive technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173630-1 | ![]() | |
| TE Connectivity 368505-1 | ![]() |


