368571-2
PDL 3P PLUG 3.96(GWT) RED
Enhance power and signal connectivity with our PDL 3P Plug 3.96 (GWT) in striking red. Part of the robust Power Double Lock series, this connector is CNR and USR compliant, ensuring reliability and safety. Constructed with PA 6/6 housing material and UL 94V-0 flammability standard, it offers exceptional durability. Suitable for cable mount applications, the crimp termination method guarantees secure connections. With a pitch of 3.96mm (.156 in) and voltage rating of 300V AC, it is perfect for demanding environments. This versatile connector, with 3 positions and inline contact layout, accommodates both power and signal applications. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), it is ideal for various industries. Packaged in bags of 400, it is convenient for large-scale projects. RoHS compliant and ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this high-quality connector, designed for appliances and various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368571-2 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 400 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368571-2 |
SKU: | AMP368571-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |