Enhance your coding capabilities with the Z-PACK F.CODING KEY from our Z-PACK 2mm HM series. This essential accessory, compatible with Type L, M, A, and D connectors, ensures efficient organization and connectivity within your system. Featuring a striking Copper Brown color and numbered 1457, it not only adds a visual distinction but also streamlines identification. With a packaging of 500 units in a convenient bag, this high-quality key is a must-have for any data and device setup. Trust in its reliability and precision, as it complies with stringent RoHS regulations. Elevate your connector experience with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-100526-4
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Copper Brown
Coding Key Number: 1457
Part Aliases: 4-100526-4
SKU: AMP4-100526-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: