4-103327-5

03 MODII HDR SRST B/A .100CL

The AMPMODU Header is a reliable and versatile connector for your PCB assembly needs. With UL 94V-0 rated black thermoplastic housing and tin-plated phosphor bronze contacts, it ensures high performance and durability in industrial environments. Featuring a straight orientation and through-hole solder termination, it offers easy and secure installation on printed circuit boards. With a pitch of 2.54 mm (.1 in) and a contact amperage of 3 A, it provides efficient power and signal transmission. This header, meeting UL E28476 and CSA LR7189 standards, guarantees safety and quality compliance. Whether for vertical mounting or board-to-board connections, this connector is a dependable choice for your electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-103327-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:540
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:4-103327-5
SKU:AMP4-103327-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/07/2023PCN-22-154501 - End Of Life with replacement. Offer only high temp housings.
LTB 2/7/23
Download
03/31/2014E-13-019656 - Product Improvement.Download