4-1393144-6
K10P-11A55-120=K10/K20
Experience reliable and efficient power control with the K10P-11A55-120 relay. This high-performance electronic component features silver cadmium oxide contacts for enhanced conductivity and durability, making it ideal for printed circuit board mounting. With a 15 A amperage rating and 2 Form C contact arrangement, it ensures seamless switching operations. The coil operates at 120 VAC, while the contact voltage remains at 120 VAC, offering consistent performance. Operating within a wide temperature range of -45 to 70 °C, this relay is suitable for various industrial applications. Trust in its quality construction and enjoy optimal functionality in your power systems. Please note that this product is not RoHS compliant. Explore our full range of power relays for more options.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1393144-6 |
Amperage: | 15 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 2 |
Coil Resistance: | 3900 Ω |
Coil Voltage: | 120 VAC |
Contact Voltage: | 120 VAC |
Operating Temperature Range: | -45 - 70 °C |
Contact Arrangement: | 2 Form C (CO) |
SKU: | AMP4-1393144-6 |
series: | Potter & Brumfield K10 |
Product Weight: | 51 g / 1.799 oz |
Contact Current Class: | 10 - 20 A / 16 A |
Terminal Type: | PCB-THT |
Product Height: | 35.56 mm / 1.4 in |
Height Class (Mechanical): | 30 - 40 mm |
Product Length: | 28.2 mm / 1.111 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 21.8 mm / .858 in |
Width Class (Mechanical): | 20 - 25 mm |
Coil Magnetic System: | Monostable, AC |
Coil Power Rating Class: | 1 - 2 VA |
Coil Power Rating AC: | 1.35 VA |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | AC |
Contact Limiting Breaking Current: | 15 A |
Contact Limiting Continuous Current: | 15 A |
Contact Limiting Making Current: | 15 A |
Contact Limiting Short-Time Current: | 15 A |
Insulation Initial Resistance: | 1000 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 1500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 1000 - 1500 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 1500 V / 1500 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 4-1393144-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | P-24-025801 - Manufacturing Location Change. For listed part numbers production will be approved from an already existing / approved production line in a second location | Download |