4-1534796-4

AMP DUOPLUG MARK II CONNECTOR 4 POS. KEY

Upgrade your connectivity with the AMP DUOPLUG MARK II CONNECTOR. This 4-position key connector, designed for female gender application, ensures secure and reliable signal transmission. With UL 94V-2 standards compliance, it guarantees safety in operation. The housing, made of durable PA 6 GF material in a natural color, is perfect for cable mounting with insulation displacement crimp termination. Featuring copper tin contacts with tin plating, it offers excellent conductivity. Its right-angle body orientation and 2.5mm pitch make it suitable for various circuit applications. With a voltage rating of 250V and an amperage of 2A, it meets the demands of diverse electronic systems. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this connector is reliable in harsh environments. Ideal for wire-to-board connections, it accommodates 22-24 AWG wire sizes, ensuring versatility. Whether for appliances or other electronic devices, this connector, with an ECCN of EAR99 and ROHS compliance, is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1534796-4
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Tin
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:3080
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Insulation Displacement Slots:4
Connector and Housing Type:Receptacle
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:4-1534796-4
SKU:AMP4-1534796-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: