4-1564530-1

15POS, MIXED,TAB HSG,ASSY

Enhance your industrial and commercial transportation applications with our HDSCS series male terminal housing. Designed for signal circuitry, this housing features 15 positions with a 2-row configuration, ensuring reliable connectivity. With a rugged construction of PBT GF material and UL 94V-0 flammability standard compliance, it guarantees durability and safety in harsh environments. The IP67-rated sealable design offers protection against dust and water ingress, while the operating temperature range of -40 to 140°C (-40 to 284°F) ensures performance in extreme conditions. Its 60 V DC voltage rating and polarization feature further enhance functionality. Measuring 2.071 inches in length, 1.894 inches in height, and 1.063 inches in width, this housing accommodates various wire-to-wire connections with ease. The blue body color adds a visual distinction, and with RoHS compliance, it meets environmental standards. Whether for new installations or replacements, this housing, with its M089 product code, offers a dependable solution for your automotive connector accessory needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1564530-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:2
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:15
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:2.071 in
Cable Exit Angle:Other
Height:1.894 in, 48.1 mm
Width:1.063 in, 27 mm
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:4-1564530-1
SKU:AMP4-1564530-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: