963904-2
TAB A 1.6x0.6 CONTACT CF SWS Sn
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our TAB A 1.6x0.6 CONTACT CF SWS Sn terminal. Designed for efficient and secure wire termination, this essential component features a F-Crimp for easy installation on .5 - 1 mm² (18 - 20 AWG) wires. With a durable tin contact plating and a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), it ensures reliable performance in various environments. The locking lance and tab splice design provide added stability, making it perfect for demanding applications. Compliant with RoHS standards, this terminal is not only high-quality but also environmentally friendly. Upgrade your vehicle's electrical system with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963904-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP963904-2 |
series: | Micro Timer III |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
Wire Size Search: | 17 AWG / 18 AWG / 20 AWG / .5 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |