4-1601002-2
031-004-002=TAB,250X032,STDSMZ
Enhance your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for efficient and secure termination, these terminals feature IDC Standard technology for easy installation. The Tab terminal type ensures a reliable connection, while Barbs and Holes offer mating retention. Perfect for various applications, these RoHS-compliant terminals guarantee quality and compliance. Upgrade your setup with the ultimate in wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601002-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601002-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.92 mm / .745 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-004-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |