4-1601115-1
032-009-000=TAB,250X032,HD,SMZ
Elevate your wire termination game with our SIAMEZE series IDC Standard terminals. Designed for seamless connectivity, these Tab terminals guarantee secure attachment through their mating retention hole. Crafted for efficiency, they offer quick and reliable installation, perfect for various applications. Our Magnet Wire Terminals ensure top-notch performance while being environmentally conscious with their RoHS compliance. Explore the possibilities with these essential connectors, a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601115-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601115-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .635 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 22.48 mm / .885 in |
Magnet Wire Size: | 20 - 12 AWG / .81 - 2.06 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 8.89 mm / .35 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 032-009-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |