4-1601051-2
031-113-014=TAB,118X032,STDSMZ
Introducing the SIAMEZE series, a cutting-edge solution for efficient wire termination. Featuring IDC Standard termination method and Solder Post terminal type, these connectors ensure a secure and reliable connection every time. Mating retention is facilitated through barbs, while terminal splicing is made easy with tab connectors. Designed for convenience and performance, these Magnet Wire Terminals are a must-have for any electrical project. Rest assured, they are RoHS compliant, meeting the highest standards of environmental responsibility. Discover the seamless integration of form and function with the SIAMEZE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601051-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601051-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 21.26 mm / .837 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 10.41 mm / .41 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-113-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |