5-1601008-2
.118 X .025 TAB STD SIAMEZE
Introducing the SIAMEZE series of IDC Standard wire terminals, designed for seamless and efficient connectivity. Featuring a Solder Post terminal type with mating retention barbs, these terminals ensure secure and reliable connections. The included Tab terminal splice type makes installation a breeze, perfect for a wide range of applications. Each terminal is crafted with precision and quality in mind, meeting RoHS compliance standards for environmentally conscious practices. Ideal for use in various industries, these terminals are a must-have for any project requiring durable and high-performance wire connections. Elevate your connectivity solutions with the SIAMEZE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1601008-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP5-1601008-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .64 mm / .025 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.26 mm / .837 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 10.41 mm / .41 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |