4-1601197-2
.118X.025 MULTI-BARB STD SMZ
Discover the seamless connectivity of our SIAMEZE series Push Wire Terminals. Engineered for effortless termination with IDC Standard method, these terminals feature Tab terminal type for easy installation. Mating retention is ensured with Barbs, offering secure connections. Perfect for various applications, these Magnet Wire Terminals guarantee reliable performance. Compliant with RoHS standards, they are not only high-quality but also environmentally friendly. Upgrade your wiring setup with these innovative connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601197-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601197-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 40.47 mm / 1.59 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 7.7 mm / .303 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |