| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622825-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .27 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622825-6 |
4-1622825-6
| Heilind Number: | AMP4-1622825-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622825-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in electronic circuits with the RL73K 3A R27 5% 4K RL resistor. This 2512-sized, 1 W power-rated component offers reliable performance with a solder termination, ensuring secure attachment to circuit boards. Featuring a low resistance of .27 Ω, it efficiently regulates current flow. Its compact 6.35 x 3.1 x .6 mm dimensions make it suitable for space-constrained applications. Manufactured with thick film technology, it maintains a tight tolerance of 5%, guaranteeing precision in operations. Unleash the potential of your devices with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


