| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622825-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .33 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622825-7 |
4-1622825-7
Specifications
Detailed Description
Enhance your circuit board performance with the RL73K 3A R33 5% 4K RL Surface Mount Resistor. This high-quality component, with a power rating of 1 W, offers precise resistance of .33 Ω for reliable current sensing applications. The compact 2512 size and solder termination make it easy to integrate, while its thick film element ensures durability. With a tolerance of 5% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Upgrade your electronic projects with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


