4-1623750-8
ER58 R33 5% AMMO
Enhance your electronic circuitry with the ER58 R33 5% AMMO resistor. With a power rating of 7W and a resistance of .33Ω, this axial leaded component ensures reliable performance in a wide operating temperature range from -55 to 200°C. Featuring tinned copper leads for secure termination, it boasts a rated voltage of 200V and measures 22.2 x 8mm. The wirewound element offers precise resistance, with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. Perfect for through-hole applications, this resistor is a dependable choice for your project. [RoHS compliance status not provided]
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1623750-8 |
Mount Type: | Axial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | .33 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 200 V |
Dimensions: | 22.2 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±200 ppm/°C |
SKU: | AMP4-1623750-8 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 4-1623750-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |