| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625890-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625890-4 |
4-1625890-4
| Heilind Number: | AMP4-1625890-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625890-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-quality axial leaded resistor, designed for optimal performance in a variety of applications. With a power rating of 2 W and a resistance of 390 Ω, this component ensures reliable operation even in extreme temperature ranges, from -55 to 235 °C. Its metal oxide film element, with a tolerance of 5% and temperature coefficient of ±350 ppm/°C, guarantees precise and stable resistance values. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor is a must-have for any project requiring through hole mounting. Add it to your collection today and experience the difference in performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


