4-1625984-8

HSA50 330R 5%

Enhance your power circuitry with the HSA50 330R 5% Chassis Mount Resistor. This robust component boasts a power rating of 50 W, ensuring reliable performance in demanding applications. Featuring a wirewound element, it offers precise resistance of 330 Ω, with a tolerance of 5%. With a rated voltage of 1250 V DC, it provides efficient power management. The solder lug termination type facilitates easy installation, while its compact dimensions of 72.5 x 30 x 17 mm make it suitable for various setups. Trust in this high-quality resistor for optimal power control in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625984-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625984-8
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±30 ppm/°C
Part Alias:4-1625984-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: