770372-1
06P .093 COMM P&S RECPT .250CL
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. These reliable connectors, meeting UL and CSA standards, feature a durable Nylon 6/6 housing in a natural color. With a 2-row design and 6.35mm pitch, they offer secure panel mounting through crimp termination. Perfect for appliances, they can handle up to 600V AC and operate in a wide temperature range from -55 to 105°C. With 6 signal positions and a matrix contact layout, they provide efficient wire-to-wire connectivity. Trust in their quality with LR7189 CSA certification and RoHS compliance. Upgrade your circuit applications with these essential connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770372-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .062 in, 1.57 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 20.07 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.84 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770372-1 |
SKU: | AMP770372-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |