4-1703639-1
12POS,AMP MCP1.5K,REC HSG,ASSY,CODD
Introducing the HDSCS series, featuring a 2-row housing for female terminals with a 4 mm pitch for seamless connectivity. Built for industrial and commercial transportation applications, this connector ensures reliable signal transmission even in challenging environments, thanks to its IP67 rating and sealable design. With 12 positions and a voltage rating of 60 V DC, it meets the demands of various circuit setups. Crafted from PBT GF material with UL 94V-0 flammability standard, it guarantees durability and safety. Operating temperature range from -40 to 140°C (-40 to 284°F) makes it suitable for diverse conditions. The black housing, measuring 2.13" in length, 1.23" in height, and 1.012" in width, offers easy installation. Its unique features include polarization, terminal position assurance, and primary locking on the terminal for secure connections. RoHS compliant, this connector system ensures environmental responsibility. Perfect for wire-to-wire applications, it is ideal for automotive connector accessories, meeting the highest quality standards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1703639-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1703639-1 |
SKU: | AMP4-1703639-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/11/2024 | PCN-24-205081 - Adding New Capacity Tooling. TE Connectivity is adding new capacity molding tooling for REC Housing components for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download |
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |