4-1564520-1
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS series housing. Designed for male terminals, it features two rows with a 4mm pitch and 12 positions for secure connections. With a voltage rating of 60V DC and IP67 ingress protection, it ensures reliable performance in harsh environments. The PBT GF body material meets UL 94V-0 flammability standards, guaranteeing safety. Operating temperature ranges from -40 to 140°C (-40 to 284°F) accommodate diverse conditions, while polarization and sealable options offer added security. With a compact size of 1.988in x 1.567in, it's suitable for various installations. The blue housing, along with its 12V, 24V, 42V, and 60V compatibility, makes it versatile for automotive applications. Its serviceable design and terminal position assurance feature further enhance usability. Whether for wire-to-wire connections or other circuit applications, this housing, compliant with RoHS standards, is a reliable choice for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564520-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.988 in |
Cable Exit Angle: | Other |
Width: | 1.567 in, 39.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564520-1 |
SKU: | AMP4-1564520-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |