| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879377-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879377-5 |
4-1879377-5
| Heilind Number: | AMP4-1879377-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879377-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 Power Resistor. This surface mount component, featuring a 5% tolerance and a resistance of 62 Ω, is designed for high precision applications. With a power rating of .33 W and a voltage rating of 150 V, it offers reliable performance in demanding environments. The compact 0805 size and solder termination make it easy to integrate onto PCBs. Crafted with thick film technology, it ensures efficient power dissipation. RoHS compliant, this resistor is not only high-performing but also environmentally friendly. Add this essential component to your inventory for seamless circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


