4-1879461-2

Heilind Number:AMP4-1879461-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879461-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R68 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879461-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:68 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879461-2

Detailed Description

Enhance current sensing in your electronic projects with the RL73H 2A R68 1% 1K RL resistor. This surface mount component, with a power rating of .125 W, offers precise resistance of 68 Ω with a tolerance of 1%. Its compact 0805 size and solder termination make it easy to integrate, measuring just 2 x 1.25 x .55 mm. Crafted with thick film technology, it ensures reliable performance in a variety of applications. Meeting RoHS compliance standards, it's an environmentally friendly choice for your design needs. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.