4-1879461-5

Heilind Number:AMP4-1879461-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879461-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R91 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879461-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:91 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879461-5

Detailed Description

Enhance your circuitry with the RL73H 2A R91 1% 1K RL resistor. With a resistance of 91 Ω and a tolerance of 1%, this 0805-sized component is perfect for precise current sensing applications. Its surface mount design and solder termination make for easy integration onto PCBs, while its thick film element ensures durability and reliability. Operating at a power rating of .125 W, it offers efficient performance in a compact package. Trust in this high-quality component for your electronic projects.