| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879463-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879463-5 |
4-1879463-5
| Heilind Number: | AMP4-1879463-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879463-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the RL73H 2E R68 1% 1K RL Surface Mount Resistor. This compact chip resistor, measuring 3.1 x 2.5 x .55 mm, offers a power rating of .5 W and a resistance of 68 Ω. Its robust Thick Film element ensures reliable current sensing, while the solder termination type facilitates easy installation. With a tight tolerance of 1%, this resistor guarantees precision in your electronic applications. Suitable for a variety of projects, it complies with RoHS regulations for environmentally conscious manufacturing. Upgrade your designs with this essential component for optimal functionality and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176331-5 | CRGP 2512 150R 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


