4-1879464-5

Heilind Number:AMP4-1879464-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879464-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R82 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879464-5
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879464-5

Detailed Description

Enhance current sensing in your electronic projects with the RL73H 2H R82 1% 1K RL resistor. This surface mount component, with dimensions of 5 x 2.5 x .6 mm, offers a power rating of .75 W and a tolerance of 1%, ensuring precision in resistance value. Featuring a thick film element type, it guarantees reliable performance in a variety of applications. With two solder terminations for easy installation, this resistor is a valuable addition to your circuit design toolkit. Non-RoHS compliant.