| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879494-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879494-5 |
4-1879494-5
| Heilind Number: | AMP4-1879494-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879494-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 5% 68Ω 0.2W power resistor. Measuring just 1.6 x 0.8 x 0.45mm, this surface mount component offers compact yet robust functionality. Featuring a thick film element and solder termination, it ensures reliable operation in diverse electronic applications. With a rated voltage of 50V and a tolerance of 5%, this resistor guarantees precision in signal processing. Non-RoHS compliant. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


