| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879496-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879496-6 |
4-1879496-6
| Heilind Number: | AMP4-1879496-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879496-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% power resistor, featuring a resistance of 910K ohms and a power rating of 0.33W. This surface mount component, with dimensions of 2 x 1.25 x 0.55 mm, is designed for reliable performance in a variety of applications. Its thick film element construction ensures durability, while the solder termination type facilitates easy installation. With a tolerance of 5% and a rated voltage of 150V, this resistor meets high-quality standards for precision and efficiency. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


