| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879500-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879500-1 |
4-1879500-1
| Heilind Number: | AMP4-1879500-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879500-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 620K 1W Surface Mount Resistor. This high-quality component, with a power rating of 1W and a resistance of 620 KΩ, offers reliable performance in various applications. Its compact 2010 size and solder termination make it easy to install, while its thick film element ensures durability. With a tolerance of 5% and a rated voltage of 200V, this resistor is suitable for demanding circuitry. RoHS compliance guarantees its environmental friendliness. Elevate your design with the precision and efficiency of this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


