| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879502-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 750 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879502-3 |
4-1879502-3
| Heilind Number: | AMP4-1879502-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879502-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGH2512 power resistor, engineered for high-performance applications. With a power rating of 2W and a resistance of 750KΩ, it offers reliable operation in demanding circuits. The surface mount design, measuring 6.35 x 3.2 x .55 mm, ensures easy installation and space-saving efficiency. Constructed with thick film technology and a tolerance of 5%, this resistor guarantees precision and stability in voltage regulation. Suitable for a wide range of industrial and electronic devices, it is a versatile component for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


