| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879505-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879505-1 |
4-1879505-1
| Heilind Number: | AMP4-1879505-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879505-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH0603 power resistor. This compact 0603 size component offers a power rating of 0.2W and a resistance of 3.01 KΩ with a tight tolerance of 1%. Designed for surface mount applications, it ensures reliable operation in various electronic devices. The thick film element construction guarantees durability and stability, even under high voltages (up to 50V). With its small footprint of 1.6 x 0.8 x 0.45 mm, it's ideal for space-constrained designs. Trust in the quality of our surface mount resistors to optimize the performance of your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


