| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879505-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.24 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879505-4 |
4-1879505-4
| Heilind Number: | AMP4-1879505-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879505-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 1% 3.24 KΩ 0.2W Power Resistor. This compact 0603 size chip resistor, with a rated voltage of 50V, offers precise thick film resistance for reliable operation. With a tolerance of 1% and solder termination, it ensures accurate and stable performance in surface mount applications. Measuring just 1.6 x 0.8 x 0.45 mm, it's ideal for space-constrained designs. Trust in its quality construction and enhance your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


