| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879510-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879510-5 |
4-1879510-5
| Heilind Number: | AMP4-1879510-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879510-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% power resistor, boasting a robust 0.33W power rating and a precision resistance of 3.32 KΩ. Designed for surface mount applications, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained projects. With a rated voltage of 150 V and a thick film element, it ensures reliable performance in demanding environments. Featuring solder termination and RoHS compliance, it's both efficient and environmentally friendly. Upgrade your electronic assemblies with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


