4-1879512-7

Heilind Number:AMP4-1879512-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879512-7
ECAD Model:
3D Model

Description:

CRGH0805 1% 402K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879512-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:402 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879512-7

Detailed Description

Enhance your electronic projects with the CRGH0805 1% Power Resistor. This high-quality surface mount component boasts a resistance of 402 KΩ and a power rating of 0.33 W, making it ideal for a wide range of applications. With its compact 0805 size and durable construction, it offers reliable performance in demanding environments. The thick film element ensures precision and stability, while the solder termination type simplifies installation. Meeting stringent quality standards, this resistor is a dependable choice for engineers and hobbyists alike. Upgrade your circuit design with the CRGH0805 and experience efficient power management like never before.