| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879516-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879516-4 |
4-1879516-4
| Heilind Number: | AMP4-1879516-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879516-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 34.8KΩ 0.5W Power Resistor. Engineered for reliability, this surface-mount thick film resistor offers a power rating of .5 W and a rated voltage of 200 V, making it ideal for a variety of electronic applications. With solder termination and a 1% tolerance, it ensures precise and secure connectivity. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. RoHS compliant and designed for surface mount installation, it's a versatile solution for your resistor needs. Trust in our Surface Mount Resistors to deliver consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


