4-1879516-9

Heilind Number:AMP4-1879516-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879516-9
ECAD Model:
3D Model

Description:

CRGH1206 1% 39K2 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879516-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:39.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879516-9

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGH1206 1% 39K2 0.5W Power Resistor. Designed for surface mount applications, this resistor boasts a resistance of 39.2 KΩ and a power rating of .5 W, making it ideal for a wide range of electronic devices. With a tolerance of 1% and a rated voltage of 200 V, it guarantees precision and reliability in operation. The compact 1206 size and solder termination ensure easy installation, while its thick film element construction offers durability. Trust in this high-quality component for your circuitry needs.