| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879519-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879519-9 |
4-1879519-9
| Heilind Number: | AMP4-1879519-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879519-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 340Ω 1W power resistor. Measuring 5 x 2.5 x 0.55mm and boasting a rated voltage of 200V, this Surface Mount resistor is a reliable component for various applications. Its Thick Film element type ensures durability, while the solder termination type allows for easy installation. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Suitable for both hobbyists and professionals, this resistor is a valuable addition to any toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


