| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879523-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 30.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879523-8 |
4-1879523-8
| Heilind Number: | AMP4-1879523-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879523-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 30R9 2W Power Resistor. This surface-mount component boasts a compact 2512 size, perfect for space-constrained applications. With a power rating of 2W and a resistance of 30.9 Ω, it ensures reliable performance in demanding environments. The thick film element and solder termination guarantee durability and secure connectivity. Operating at up to 200V, it's suitable for a wide range of voltage requirements. With a tolerance of 1%, you can trust in its precision. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


