4-1879635-1

Heilind Number:AMP4-1879635-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879635-1
ECAD Model:
3D Model

Description:

H4 909K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879635-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879635-1

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. With a power rating of 0.5 W and a resistance of 909 KΩ, it ensures reliable performance in a variety of applications. Its thin film element offers precision and stability, with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C. Operating within a wide temperature range from -55 to 155 °C, it's designed for durability. Measuring 10 x 3.7 mm and featuring tinned copper leads, it's easy to install and provides efficient connectivity. With a rated voltage of 350 V, it meets the demands of power-sensitive systems. Perfect for use in through-hole setups, this resistor is a valuable addition to your inventory.