4-1924067-1

2POS, MCON 1.2 CB REC 2p TL SEALED

Introducing the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, offers reliable connectivity with a pitch of 4 mm (.157 in) and IP67 rating for enhanced protection. Featuring a single row layout with two positions, it ensures efficient signal transmission even in demanding environments. Constructed from durable PA GF material, it can withstand temperatures ranging from -40 to 125°C (-40 to 257°F). With integrated polarization and terminal position assurance, installation is secure and hassle-free. Its black body color and compact dimensions make it suitable for various wire-to-wire, wire-to-board, and wire-to-device configurations. RoHS compliant and serviceable, it meets the highest quality standards for automotive connector accessories. Elevate your connectivity with the MCON Interconnection System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-1924067-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .591 in
Height: 15.8 mm, .622 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 4-1924067-1
SKU: AMP4-1924067-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/11/2015 P-14-010569 - Product Improvement. Download