| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176091-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 178 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176091-8 |
4-2176091-8
| Heilind Number: | AMP4-2176091-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176091-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 178 ohms with a tolerance of 0.1%. With a power rating of 0.25W and a rated voltage of 150V, it ensures reliable performance. Its compact 0805 size and surface mount termination make it easy to integrate, while the thin film element technology guarantees accuracy. Ideal for various applications, this resistor is a valuable component for any DIY or professional project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


