4-2176094-0
RP 2A 0.25W 309K 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 309 KΩ with a tight tolerance of .1%, ensuring accurate results every time. Operating at a power rating of .25 W and a rated voltage of 150 V, it offers reliable power handling capabilities. Designed for easy surface mount installation, its compact 0805 size and solder termination make integration a breeze. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is ideal for applications where stability and precision are paramount. Elevate your circuit design with the unparalleled quality of our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176094-0 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 309 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176094-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A309KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |