4-2176094-9
RP 2A 0.25W 383K 0.1% 25PPM 1K RL
Enhance circuit precision with this surface mount resistor, offering a resistance of 383 KΩ with a tight tolerance of 0.1%. Its thin film element ensures reliable performance, while the power rating of 0.25 W and rated voltage of 150 V make it suitable for a variety of applications. With solder termination and a compact 0805 size, installation is a breeze. This high-quality component, compliant with RoHS regulations, is a must-have for any electronics enthusiast or professional in need of accurate and dependable resistance in their projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176094-9 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 383 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176094-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A383KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |