4-2176325-4

CRGP 0402 39K 1%

Enhance your electronic projects with our CRGP 0402 39K 1% General Purpose Resistor. Designed for surface mount applications, this compact resistor boasts a power rating of .125 W and a resistance of 39 KΩ, ensuring reliable performance in a variety of circuits. With a tolerance of 1% and a rated voltage of 50 V, it meets stringent quality standards for precision and durability. The thick film element construction guarantees efficient operation, while the solder termination type simplifies installation. Measuring just 1 x .5 x .35 mm, it's perfect for space-constrained designs. Trust in our Surface Mount Resistor to deliver consistent and accurate results for your electronic endeavors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176325-4
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176325-4
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:4-2176325-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: